AHA336M50E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,91369 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 628
Unit Price: 25,83000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 6 464
Unit Price: 15,33000 Kč
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA336M50E16T-F

DigiKey Part Number
AHA336M50E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA336M50E16T-F
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
119 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK336M50E16T-FCornell Dubilier Knowles0AFK336M50E16T-F-ND13,91369 KčSimilar
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND25,83000 KčSimilar
EEE-FK1H330PPanasonic Industry6 464PCE3813CT-ND15,33000 KčDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,69716 Kč8 697,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8,69716 Kč
Unit Price with VAT:10,52356 Kč