



UWT1V330MCL6GS | |
|---|---|
DigiKey Part Number | 493-9890-2-ND - Tape & Reel (TR) 493-9890-1-ND - Cut Tape (CT) 493-9890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V330MCL6GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V330MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 12,18000 Kč | Direct |
| UUD1V330MCL1GS | Nichicon | 27 033 | 493-2286-1-ND | 10,50000 Kč | Direct |
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Similar |
| UUX1V330MCL1GS | Nichicon | 4 219 | 493-7454-1-ND | 13,02000 Kč | Similar |
| UWD1V330MCL1GS | Nichicon | 5 799 | 493-9691-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 500 | 2,58864 Kč | 1 294,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,34947 Kč | 2 349,47 Kč |
| 2 000 | 2,15072 Kč | 4 301,44 Kč |
| 3 000 | 2,05031 Kč | 6 150,93 Kč |
| 5 000 | 1,93833 Kč | 9 691,65 Kč |
| 7 000 | 1,87245 Kč | 13 107,15 Kč |
| 10 000 | 1,80881 Kč | 18 088,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

