Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWZ1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9952-2-ND - Tape & Reel (TR) 493-9952-1-ND - Cut Tape (CT) 493-9952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 88.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1V330MCL1GB | Nichicon | 3 995 | 493-2201-1-ND | 10,08000 Kč | Direct |
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Similar |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 12,18000 Kč | Similar |
| UUA1V330MCL1GS | Nichicon | 0 | 493-6457-1-ND | 14,28000 Kč | Similar |
| UUD1V330MCL1GS | Nichicon | 27 033 | 493-2286-1-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,36378 Kč | 6 727,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |













