Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar




UUA1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6457-2-ND - Tape & Reel (TR) 493-6457-1-ND - Cut Tape (CT) 493-6457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 85.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H330MCL1GS | Nichicon | 3 305 | 493-6181-1-ND | 12,60000 Kč | Similar |
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Similar |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 12,18000 Kč | Similar |
| UUD1V330MCL1GS | Nichicon | 27 033 | 493-2286-1-ND | 10,50000 Kč | Similar |
| UUX1V330MCL1GS | Nichicon | 4 219 | 493-7454-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 6,62700 Kč | 331,35 Kč |
| 100 | 5,91300 Kč | 591,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,35009 Kč | 3 915,08 Kč |
| 1 800 | 4,01808 Kč | 7 232,54 Kč |
| 2 700 | 3,85049 Kč | 10 396,32 Kč |
| 4 500 | 3,66359 Kč | 16 486,15 Kč |
| 6 300 | 3,55376 Kč | 22 388,69 Kč |
| 9 000 | 3,44764 Kč | 31 028,76 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |














