
EXV336M035A9GAA | |
|---|---|
DigiKey Part Number | 399-18148-2-ND - Tape & Reel (TR) 399-18148-1-ND - Cut Tape (CT) 399-18148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV336M035A9GAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV336M035A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 520mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 4,82530 Kč | 482,53 Kč |
| 500 | 3,78972 Kč | 1 894,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,46299 Kč | 3 462,99 Kč |
| 2 000 | 3,19117 Kč | 6 382,34 Kč |
| 3 000 | 3,05388 Kč | 9 161,64 Kč |
| 5 000 | 2,90087 Kč | 14 504,35 Kč |
| 7 000 | 2,81088 Kč | 19 676,16 Kč |
| 10 000 | 2,72397 Kč | 27 239,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

