



UCD1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6181-2-ND - Tape & Reel (TR) 493-6181-1-ND - Cut Tape (CT) 493-6181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 660 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,15290 Kč | 515,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,76074 Kč | 3 384,67 Kč |
| 1 800 | 3,46514 Kč | 6 237,25 Kč |
| 2 700 | 3,31590 Kč | 8 952,93 Kč |
| 4 500 | 3,14951 Kč | 14 172,79 Kč |
| 6 300 | 3,05168 Kč | 19 225,58 Kč |
| 9 000 | 2,95717 Kč | 26 614,53 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

