Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




URZ1V331MPD | |
|---|---|
DigiKey Part Number | URZ1V331MPD-ND |
Manufacturer | |
Manufacturer Product Number | URZ1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V331MPD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1V331MPD | Nichicon | 2 128 | 493-1320-ND | 13,23000 Kč | Direct |
| UKA1V331MPD | Nichicon | 810 | 493-16827-ND | 28,77000 Kč | Upgrade |
| UPJ1V331MHD6 | Nichicon | 508 | 493-17060-ND | 24,15000 Kč | Similar |
| UPJ1V331MPD | Nichicon | 3 127 | 493-15669-ND | 15,75000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,51418 Kč | 11 028,36 Kč |
| Unit Price without VAT: | 5,51418 Kč |
|---|---|
| Unit Price with VAT: | 6,67216 Kč |











