



UPW1V331MPD6 | |
|---|---|
DigiKey Part Number | 493-1866-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPD6 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 646.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V331MHD6 | Nichicon | 508 | 493-17060-ND | 24,15000 Kč | Similar |
| UPJ1V331MPD | Nichicon | 3 127 | 493-15669-ND | 15,75000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 18,06000 Kč | Similar |
| UPS1V331MPD | Nichicon | 864 | 493-15856-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 50 | 8,22280 Kč | 411,14 Kč |
| 100 | 7,36400 Kč | 736,40 Kč |
| 500 | 5,88532 Kč | 2 942,66 Kč |
| 2 000 | 5,03081 Kč | 10 061,62 Kč |
| 4 000 | 4,70844 Kč | 18 833,76 Kč |
| 6 000 | 4,54582 Kč | 27 274,92 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

