



UPS1V331MPD | |
|---|---|
DigiKey Part Number | 493-15856-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 568 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD | Nichicon | 2 725 | 493-15335-ND | 35,07000 Kč | Upgrade |
| UPJ1V331MHD6 | Nichicon | 508 | 493-17060-ND | 24,15000 Kč | Similar |
| UPJ1V331MPD | Nichicon | 3 127 | 493-15669-ND | 15,75000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 500 | 5,15626 Kč | 2 578,13 Kč |
| 1 800 | 4,43688 Kč | 7 986,38 Kč |
| 3 600 | 4,13871 Kč | 14 899,36 Kč |
| 5 400 | 3,98822 Kč | 21 536,39 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

