



UPJ1V331MPD | |
|---|---|
DigiKey Part Number | 493-15669-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V331MHD6 | Nichicon | 508 | 493-17060-ND | 24,15000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 18,06000 Kč | Similar |
| UPS1V331MPD | Nichicon | 864 | 493-15856-ND | 15,54000 Kč | Similar |
| UPW1V331MPD | Nichicon | 2 820 | 493-1865-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 50 | 7,37440 Kč | 368,72 Kč |
| 100 | 6,59340 Kč | 659,34 Kč |
| 500 | 5,24530 Kč | 2 622,65 Kč |
| 1 400 | 4,64026 Kč | 6 496,36 Kč |
| 2 800 | 4,31696 Kč | 12 087,49 Kč |
| 5 600 | 4,04834 Kč | 22 670,70 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

