



UPW1V331MPD | |
|---|---|
DigiKey Part Number | 493-1865-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V331MHD6 | Nichicon | 508 | 493-17060-ND | 24,15000 Kč | Similar |
| UPJ1V331MPD | Nichicon | 3 127 | 493-15669-ND | 15,75000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 18,06000 Kč | Similar |
| UPS1V331MPD | Nichicon | 864 | 493-15856-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 800 | 5,22920 Kč | 9 412,56 Kč |
| 3 600 | 4,89038 Kč | 17 605,37 Kč |
| 5 400 | 4,71946 Kč | 25 485,08 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

