330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1V331MPD

DigiKey Part Number
UPM1V331MPD-ND
Manufacturer
Manufacturer Product Number
UPM1V331MPD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Part Status
Not For New Designs
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V331MPDNichicon3 127493-15669-ND15,75000 KčDirect
UPJ1V331MHD6Nichicon508493-17060-ND24,15000 KčSimilar
UPM1V331MHD6Nichicon49493-15788-ND24,78000 KčSimilar
UPS1V331MPDNichicon864493-15856-ND15,54000 KčSimilar
UPW1V331MPDNichicon2 820493-1865-ND17,85000 KčSimilar
In-Stock: 438
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,42300 Kč114,23 Kč
508,60920 Kč430,46 Kč
1007,71680 Kč771,68 Kč
5006,17762 Kč3 088,81 Kč
1 4005,48753 Kč7 682,54 Kč
2 8005,11894 Kč14 333,03 Kč
5 6004,81267 Kč26 950,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč