330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V331MHD6

DigiKey Part Number
493-15788-ND
Manufacturer
Manufacturer Product Number
UPM1V331MHD6
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V331MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Part Status
Not For New Designs
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V331MHD6Nichicon508493-17060-ND24,15000 KčDirect
UPJ1V331MPDNichicon3 127493-15669-ND15,75000 KčSimilar
UPM1V331MPDNichicon438UPM1V331MPD-ND18,06000 KčSimilar
UPS1V331MPDNichicon864493-15856-ND15,54000 KčSimilar
UPW1V331MPDNichicon2 820493-1865-ND17,85000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,81100 Kč158,11 Kč
5012,05280 Kč602,64 Kč
10010,86860 Kč1 086,86 Kč
5008,82378 Kč4 411,89 Kč
1 0008,17956 Kč8 179,56 Kč
2 5007,49200 Kč18 730,00 Kč
5 0007,07309 Kč35 365,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč