



UPJ1V331MHD6 | |
|---|---|
DigiKey Part Number | 493-17060-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V331MHD6 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V331MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V331MPD | Nichicon | 3 127 | 493-15669-ND | 15,75000 Kč | Similar |
| UPM1V331MHD6 | Nichicon | 49 | 493-15788-ND | 24,78000 Kč | Similar |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 18,06000 Kč | Similar |
| UPS1V331MPD | Nichicon | 864 | 493-15856-ND | 15,54000 Kč | Similar |
| UPW1V331MPD | Nichicon | 2 820 | 493-1865-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 10,53890 Kč | 1 053,89 Kč |
| 500 | 8,54618 Kč | 4 273,09 Kč |
| 1 200 | 7,77136 Kč | 9 325,63 Kč |
| 3 600 | 7,02342 Kč | 25 284,31 Kč |
| 6 000 | 6,74386 Kč | 40 463,16 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

