



UKA1H331MPD | |
|---|---|
DigiKey Part Number | 493-15335-ND |
Manufacturer | |
Manufacturer Product Number | UKA1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG331 | Panasonic Industry | 577 | P5573-ND | 19,32000 Kč | Direct |
| ECA-1HHG331C | Panasonic Industry | 1 494 | 10-ECA-1HHG331C-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 50 | 17,54600 Kč | 877,30 Kč |
| 100 | 15,92070 Kč | 1 592,07 Kč |
| 500 | 13,12710 Kč | 6 563,55 Kč |
| 1 800 | 11,61913 Kč | 20 914,43 Kč |
| 3 600 | 10,99479 Kč | 39 581,24 Kč |
| 5 400 | 10,67989 Kč | 57 671,41 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

