330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG331

DigiKey Part Number
P5573-ND
Manufacturer
Manufacturer Product Number
ECA-1HHG331
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1H331Panasonic Industry300P15158-ND37,17000 KčDirect
EEU-FC1H331BPanasonic Industry31P19657CT-ND30,24000 KčSimilar
EEU-FC1H331LPanasonic Industry13P19490-ND29,19000 KčSimilar
50PX330MEFC10X16Rubycon2 5321189-1404-ND14,91000 KčDirect
EKMQ500ELL331MJ16SChemi-Con1 384565-EKMQ500ELL331MJ16S-ND30,66000 KčDirect
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,15800 Kč121,58 Kč
509,18460 Kč459,23 Kč
2007,46165 Kč1 492,33 Kč
6006,47998 Kč3 887,99 Kč
1 0006,11273 Kč6 112,73 Kč
2 6005,54662 Kč14 421,21 Kč
5 0005,23468 Kč26 173,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč