
EEU-FC1H331L | |
|---|---|
DigiKey Part Number | P19490-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H331L |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H331L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.047 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H331 | Panasonic Industry | 4 355 | P11258-ND | 29,61000 Kč | Similar |
| EEU-FC1H331B | Panasonic Industry | 31 | P19657CT-ND | 30,24000 Kč | Similar |
| EEU-FC1J331L | Panasonic Industry | 1 004 | P11273-ND | 29,19000 Kč | Parametric Equivalent |
| ELXZ500ELL331MJ25S | Chemi-Con | 27 | 565-2020-ND | 27,30000 Kč | Similar |
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 14,47600 Kč | 723,80 Kč |
| 100 | 13,09650 Kč | 1 309,65 Kč |
| 500 | 10,72284 Kč | 5 361,42 Kč |
| 1 000 | 9,97468 Kč | 9 974,68 Kč |
| 2 500 | 9,17646 Kč | 22 941,15 Kč |
| 5 000 | 8,69023 Kč | 43 451,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

