
EEU-FC1H331 | |
|---|---|
DigiKey Part Number | P11258-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H331 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H331 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 962 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H331B | Panasonic Industry | 31 | P19657CT-ND | 30,24000 Kč | Similar |
| EEU-FC1H331L | Panasonic Industry | 13 | P19490-ND | 29,19000 Kč | Similar |
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 32,76000 Kč | Similar |
| ELXZ500ELL331MJ25S | Chemi-Con | 27 | 565-2020-ND | 27,30000 Kč | Similar |
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 50 | 14,65660 Kč | 732,83 Kč |
| 200 | 12,10430 Kč | 2 420,86 Kč |
| 600 | 10,65228 Kč | 6 391,37 Kč |
| 1 000 | 10,10928 Kč | 10 109,28 Kč |
| 2 600 | 9,27231 Kč | 24 108,01 Kč |
| 5 000 | 8,81139 Kč | 44 056,95 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

