
EEU-HD1H331 | |
|---|---|
DigiKey Part Number | P15158-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H331 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 50 | 18,73440 Kč | 936,72 Kč |
| 200 | 15,60360 Kč | 3 120,72 Kč |
| 600 | 13,82508 Kč | 8 295,05 Kč |
| 1 000 | 13,15987 Kč | 13 159,87 Kč |
| 2 600 | 12,13539 Kč | 31 552,01 Kč |
| 5 000 | 11,57112 Kč | 57 855,60 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

