330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500ELL331MJ16S

DigiKey Part Number
565-EKMQ500ELL331MJ16S-ND
Manufacturer
Manufacturer Product Number
EKMQ500ELL331MJ16S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ500ELL331MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX330MEFC10X16Rubycon2 5321189-1404-ND14,91000 KčParametric Equivalent
ECA-1HHG331Panasonic Industry577P5573-ND19,32000 KčParametric Equivalent
EEU-HD1H331Panasonic Industry300P15158-ND37,17000 KčParametric Equivalent
EEU-HD1H331BPanasonic Industry757P15754CT-ND37,80000 KčParametric Equivalent
RJA331M1HBK-1016SSurge3504403-RJA331M1HBK-1016S-ND10,71000 KčParametric Equivalent
In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,78000 Kč197,80 Kč
5015,22780 Kč761,39 Kč
10013,78520 Kč1 378,52 Kč
50011,29986 Kč5 649,93 Kč
2 0009,86738 Kč19 734,76 Kč
4 0009,32737 Kč37 309,48 Kč
6 0009,05497 Kč54 329,82 Kč
10 0008,75148 Kč87 514,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč