
RJA331M1HBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RJA331M1HBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RJA331M1HBK-1016S |
Description | CAP ALUM 330UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX330MEFC10X16 | Rubycon | 2 532 | 1189-1404-ND | 14,91000 Kč | Parametric Equivalent |
| ECA-1HHG331 | Panasonic Industry | 577 | P5573-ND | 19,32000 Kč | Parametric Equivalent |
| EEU-HD1H331 | Panasonic Industry | 300 | P15158-ND | 37,17000 Kč | Parametric Equivalent |
| EEU-HD1H331B | Panasonic Industry | 757 | P15754CT-ND | 37,80000 Kč | Parametric Equivalent |
| EKMQ500ELL331MJ16S | Chemi-Con | 1 384 | 565-EKMQ500ELL331MJ16S-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,90940 Kč | 245,47 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 500 | 3,55622 Kč | 1 778,11 Kč |
| 1 000 | 3,29438 Kč | 3 294,38 Kč |
| 2 500 | 3,01800 Kč | 7 545,00 Kč |
| 5 000 | 2,85149 Kč | 14 257,45 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

