330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1H331B

DigiKey Part Number
P15754CT-ND - Cut Tape (CT)
P15754TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1H331B
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1H331B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1024,58900 Kč245,89 Kč
5019,08300 Kč954,15 Kč
10017,34220 Kč1 734,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50014,08546 Kč7 042,73 Kč
1 00013,15987 Kč13 159,87 Kč
1 50012,69301 Kč19 039,51 Kč
2 50012,17254 Kč30 431,35 Kč
3 50011,86663 Kč41 533,21 Kč
5 00011,57112 Kč57 855,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč