



URZ1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11944-1-ND - Cut Tape (CT) 493-11944-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V331MPD1TD | Nichicon | 136 | 493-4667-1-ND | 28,77000 Kč | Parametric Equivalent |
| UVY1V331MPD | Nichicon | 137 | 493-17368-ND | 13,65000 Kč | Parametric Equivalent |
| UVY1V331MPD1TD | Nichicon | 1 177 | 493-12941-1-ND | 13,65000 Kč | Parametric Equivalent |
| UVZ1V331MPD1TD | Nichicon | 1 601 | 493-13494-1-ND | 13,65000 Kč | Parametric Equivalent |
| ECA-1VHG331B | Panasonic Industry | 1 161 | P19547CT-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,25180 Kč | 462,59 Kč |
| 100 | 8,30470 Kč | 830,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66854 Kč | 3 334,27 Kč |
| 1 000 | 6,15283 Kč | 6 152,83 Kč |
| 1 500 | 5,89260 Kč | 8 838,90 Kč |
| 2 500 | 5,60227 Kč | 14 005,67 Kč |
| 3 500 | 5,43164 Kč | 19 010,74 Kč |
| 5 000 | 5,26680 Kč | 26 334,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

