



UVY1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12941-1-ND - Cut Tape (CT) 493-12941-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 50 | 6,38340 Kč | 319,17 Kč |
| 100 | 5,69260 Kč | 569,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,50198 Kč | 2 250,99 Kč |
| 1 000 | 4,12590 Kč | 4 125,90 Kč |
| 1 500 | 3,93615 Kč | 5 904,23 Kč |
| 2 500 | 3,72437 Kč | 9 310,92 Kč |
| 3 500 | 3,59984 Kč | 12 599,44 Kč |
| 5 000 | 3,47954 Kč | 17 397,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

