330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1V331MPD

DigiKey Part Number
493-1320-ND
Manufacturer
Manufacturer Product Number
UVZ1V331MPD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1V331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V331MHD6Nichicon508493-17060-ND24,15000 KčSimilar
UPJ1V331MPDNichicon3 127493-15669-ND15,75000 KčSimilar
UPM1V331MHD6Nichicon49493-15788-ND24,78000 KčSimilar
UPM1V331MPDNichicon438UPM1V331MPD-ND18,06000 KčSimilar
UPS1V331MPDNichicon864493-15856-ND15,54000 KčSimilar
In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,23100 Kč82,31 Kč
506,12720 Kč306,36 Kč
2004,90620 Kč981,24 Kč
6004,20940 Kč2 525,64 Kč
1 0003,94825 Kč3 948,25 Kč
2 6003,54592 Kč9 219,39 Kč
5 0003,32415 Kč16 620,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč