Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMMT491A,215 | |
|---|---|
DigiKey Part Number | 1727-5220-2-ND - Tape & Reel (TR) 1727-5220-1-ND - Cut Tape (CT) 1727-5220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMMT491A,215 |
Description | TRANS NPN 40V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMMT491A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,78378 Kč | 1 783,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49072 Kč | 4 472,16 Kč |
| 6 000 | 1,34282 Kč | 8 056,92 Kč |
| 9 000 | 1,26737 Kč | 11 406,33 Kč |
| 15 000 | 1,18255 Kč | 17 738,25 Kč |
| 21 000 | 1,13229 Kč | 23 778,09 Kč |
| 30 000 | 1,08343 Kč | 32 502,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








