
ZXTN2040FTA | |
|---|---|
DigiKey Part Number | ZXTN2040FTR-ND - Tape & Reel (TR) ZXTN2040FCT-ND - Cut Tape (CT) ZXTN2040FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2040FTA |
Description | TRANS NPN 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2040FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,43402 Kč | 1 717,01 Kč |
| 1 000 | 3,06739 Kč | 3 067,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60109 Kč | 7 803,27 Kč |
| 6 000 | 2,36599 Kč | 14 195,94 Kč |
| 9 000 | 2,24613 Kč | 20 215,17 Kč |
| 15 000 | 2,11142 Kč | 31 671,30 Kč |
| 21 000 | 2,03163 Kč | 42 664,23 Kč |
| 30 000 | 1,95407 Kč | 58 622,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



