Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZXTP2041FTA | |
|---|---|
DigiKey Part Number | ZXTP2041FTR-ND - Tape & Reel (TR) ZXTP2041FCT-ND - Cut Tape (CT) ZXTP2041FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2041FTA |
Description | TRANS PNP 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49729 Kč | 2 497,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10568 Kč | 6 317,04 Kč |
| 6 000 | 1,90819 Kč | 11 449,14 Kč |
| 9 000 | 1,80753 Kč | 16 267,77 Kč |
| 15 000 | 1,69436 Kč | 25 415,40 Kč |
| 21 000 | 1,62733 Kč | 34 173,93 Kč |
| 30 000 | 1,56215 Kč | 46 864,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




