
MMBT589LT1G | |
|---|---|
DigiKey Part Number | MMBT589LT1GOSTR-ND - Tape & Reel (TR) MMBT589LT1GOSCT-ND - Cut Tape (CT) MMBT589LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT589LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT589LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858A_R1_00001 | Panjit International Inc. | 2 977 | 3757-BC858A_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 500 | 3,21942 Kč | 1 609,71 Kč |
| 1 000 | 2,87274 Kč | 2 872,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29403 Kč | 6 882,09 Kč |
| 6 000 | 2,08419 Kč | 12 505,14 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





