Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5140T,215

DigiKey Part Number
1727-3906-2-ND - Tape & Reel (TR)
1727-3906-1-ND - Cut Tape (CT)
1727-3906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5140T,215
Description
TRANS PNP 40V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5140T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,45260 Kč245,26 Kč
5001,80792 Kč903,96 Kč
1 0001,59879 Kč1 598,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33239 Kč3 997,17 Kč
6 0001,19787 Kč7 187,22 Kč
9 0001,12927 Kč10 163,43 Kč
15 0001,05211 Kč15 781,65 Kč
21 0001,00639 Kč21 134,19 Kč
30 0000,96194 Kč28 858,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč