TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140T,215

DigiKey Part Number
1727-3897-2-ND - Tape & Reel (TR)
1727-3897-1-ND - Cut Tape (CT)
1727-3897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140T,215
Description
TRANS NPN 40V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,42000 Kč64,20 Kč
504,63520 Kč231,76 Kč
1004,05420 Kč405,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44908 Kč4 347,24 Kč
6 0001,30279 Kč7 816,74 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč