


MMBT4403LT1G | |
|---|---|
DigiKey Part Number | MMBT4403LT1GOSTR-ND - Tape & Reel (TR) MMBT4403LT1GOSCT-ND - Cut Tape (CT) MMBT4403LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403LT1G |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197KT146R | Rohm Semiconductor | 4 | 846-2SB1197KT146RCT-ND | 5,88000 Kč | Similar |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,83000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 568 | 1801-BC807-40RFGCT-ND | 5,25000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69 000 | BC858BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,93904 Kč | 469,52 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63687 Kč | 1 910,61 Kč |
| 6 000 | 0,56618 Kč | 3 397,08 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








