DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1197KT146R

DigiKey Part Number
846-2SB1197KT146RTR-ND - Tape & Reel (TR)
846-2SB1197KT146RCT-ND - Cut Tape (CT)
846-2SB1197KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1197KT146R
Description
TRANS PNP 32V 0.8A SMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1197KT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
105,56200 Kč55,62 Kč
1003,51610 Kč351,61 Kč
5002,62500 Kč1 312,50 Kč
1 0002,33692 Kč2 336,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97059 Kč5 911,77 Kč
6 0001,78579 Kč10 714,74 Kč
9 0001,69158 Kč15 224,22 Kč
15 0001,58566 Kč23 784,90 Kč
21 0001,52292 Kč31 981,32 Kč
30 0001,46195 Kč43 858,50 Kč
75 0001,32810 Kč99 607,50 Kč
150 0001,30188 Kč195 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč