
2SA1036KT146R | |
|---|---|
DigiKey Part Number | 2SA1036KT146RTR-ND - Tape & Reel (TR) 2SA1036KT146RCT-ND - Cut Tape (CT) 2SA1036KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1036KT146R |
Description | TRANS PNP 32V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1036KT146R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 500 | 3,75780 Kč | 1 878,90 Kč |
| 1 000 | 3,36157 Kč | 3 361,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85769 Kč | 8 573,07 Kč |
| 6 000 | 2,60372 Kč | 15 622,32 Kč |
| 9 000 | 2,47424 Kč | 22 268,16 Kč |
| 15 000 | 2,32875 Kč | 34 931,25 Kč |
| 21 000 | 2,24258 Kč | 47 094,18 Kč |
| 30 000 | 2,15883 Kč | 64 764,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


