Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT491ATA

DigiKey Part Number
FMMT491ATR-ND - Tape & Reel (TR)
FMMT491ACT-ND - Cut Tape (CT)
FMMT491ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT491ATA
Description
TRANS NPN 40V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT491ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,25420 Kč425,42 Kč
5003,19044 Kč1 595,22 Kč
1 0002,84649 Kč2 846,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40868 Kč7 226,04 Kč
6 0002,18799 Kč13 127,94 Kč
9 0002,07549 Kč18 679,41 Kč
15 0001,94901 Kč29 235,15 Kč
21 0001,87410 Kč39 356,10 Kč
30 0001,80130 Kč54 039,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč