
FMMT591ATA | |
|---|---|
DigiKey Part Number | FMMT591ATR-ND - Tape & Reel (TR) FMMT591ACT-ND - Cut Tape (CT) FMMT591ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591ATA |
Description | TRANS PNP 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT591ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT3906T106 | Rohm Semiconductor | 9 403 | UMT3906T106CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,13324 Kč | 2 066,62 Kč |
| 1 000 | 3,70363 Kč | 3 703,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15684 Kč | 9 470,52 Kč |
| 6 000 | 2,88135 Kč | 17 288,10 Kč |
| 9 000 | 2,74094 Kč | 24 668,46 Kč |
| 15 000 | 2,58312 Kč | 38 746,80 Kč |
| 21 000 | 2,48967 Kč | 52 283,07 Kč |
| 30 000 | 2,39885 Kč | 71 965,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






