Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMT3906T106

DigiKey Part Number
UMT3906T106TR-ND - Tape & Reel (TR)
UMT3906T106CT-ND - Cut Tape (CT)
UMT3906T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT3906T106
Description
TRANS PNP 40V 0.2A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
UMT3906T106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,16800 Kč41,68 Kč
1002,61230 Kč261,23 Kč
5001,93112 Kč965,56 Kč
1 0001,71094 Kč1 710,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43042 Kč4 291,26 Kč
6 0001,28882 Kč7 732,92 Kč
9 0001,21660 Kč10 949,40 Kč
15 0001,13539 Kč17 030,85 Kč
21 0001,08728 Kč22 832,88 Kč
30 0001,04050 Kč31 215,00 Kč
75 0000,93783 Kč70 337,25 Kč
150 0000,87438 Kč131 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč