Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224ESGC-F01

DigiKey Part Number
754-1076-2-ND - Tape & Reel (TR)
754-1076-1-ND - Cut Tape (CT)
754-1076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBD3224ESGC-F01
Description
LED GREEN/RED CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APBD3224ESGC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,50900 Kč65,09 Kč
1004,65530 Kč465,53 Kč
5003,81618 Kč1 908,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,39160 Kč5 087,40 Kč
3 0003,17819 Kč9 534,57 Kč
4 5003,06869 Kč13 809,11 Kč
7 5002,94484 Kč22 086,30 Kč
10 5002,87117 Kč30 147,29 Kč
15 0002,79926 Kč41 988,90 Kč
37 5002,64041 Kč99 015,38 Kč
75 0002,54153 Kč190 614,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč