
APBD3224LSYKCGKC | |
|---|---|
DigiKey Part Number | 754-1966-2-ND - Tape & Reel (TR) 754-1966-1-ND - Cut Tape (CT) 754-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSYKCGKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSYKCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.9V Yellow | |
Current - Test | 2mA Green, 2mA Yellow | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,51884 Kč | 1 759,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,12758 Kč | 4 691,37 Kč |
| 3 000 | 2,92768 Kč | 8 783,04 Kč |
| 4 500 | 2,82498 Kč | 12 712,41 Kč |
| 7 500 | 2,70894 Kč | 20 317,05 Kč |
| 10 500 | 2,63983 Kč | 27 718,22 Kč |
| 15 000 | 2,57239 Kč | 38 585,85 Kč |
| 37 500 | 2,42345 Kč | 90 879,38 Kč |
| 75 000 | 2,33071 Kč | 174 803,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


