BAS316Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,91000 Kč
Datasheet

Direct


onsemi
In Stock: 91 610
Unit Price: 3,95000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 294
Unit Price: 2,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 374
Unit Price: 4,79000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 2 686
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 10 189
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 025
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 048
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 541
Unit Price: 3,54000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAS316Z

DigiKey Part Number
1727-7370-2-ND - Tape & Reel (TR)
1727-7370-1-ND - Cut Tape (CT)
1727-7370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316Z
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS316Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,76800 Kč17,68 Kč
501,25040 Kč62,52 Kč
1001,07990 Kč107,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,37520 Kč11 256,00 Kč
60 0000,33893 Kč20 335,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč