Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAS16HT1G

DigiKey Part Number
BAS16HT1GOSTR-ND - Tape & Reel (TR)
BAS16HT1GOSCT-ND - Cut Tape (CT)
BAS16HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16HT1G
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS16HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,88610 Kč88,61 Kč
5000,63876 Kč319,38 Kč
1 0000,55750 Kč557,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44537 Kč1 336,11 Kč
6 0000,41891 Kč2 513,46 Kč
9 0000,41256 Kč3 713,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč