Diode 100 V 250mA Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316,H3F

DigiKey Part Number
264-BAS316H3FTR-ND - Tape & Reel (TR)
264-BAS316H3FCT-ND - Cut Tape (CT)
264-BAS316H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316,H3F
Description
DIODE STANDARD 100V 250MA USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
BAS316,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
200 nA @ 80 V
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
1001,34390 Kč134,39 Kč
5000,97472 Kč487,36 Kč
1 0000,85483 Kč854,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70126 Kč2 103,78 Kč
6 0000,62364 Kč3 741,84 Kč
9 0000,58400 Kč5 256,00 Kč
15 0000,53941 Kč8 091,15 Kč
21 0000,51297 Kč10 772,37 Kč
30 0000,48725 Kč14 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč