
BAV19WS-E3-18 | |
|---|---|
DigiKey Part Number | BAV19WS-E3-18GITR-ND - Tape & Reel (TR) BAV19WS-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV19WS-E3-18 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,30684 Kč | 1 153,42 Kč |
| 1 000 | 2,04710 Kč | 2 047,10 Kč |
| 2 000 | 1,82798 Kč | 3 655,96 Kč |
| 5 000 | 1,59035 Kč | 7 951,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,44324 Kč | 14 432,40 Kč |
| 20 000 | 1,31945 Kč | 26 389,00 Kč |
| 30 000 | 1,25638 Kč | 37 691,40 Kč |
| 50 000 | 1,18549 Kč | 59 274,50 Kč |
| 70 000 | 1,14351 Kč | 80 045,70 Kč |
| 100 000 | 1,10271 Kč | 110 271,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









