
476AVG100MGBJ | |
|---|---|
DigiKey Part Number | 1572-1734-ND |
Manufacturer | |
Manufacturer Product Number | 476AVG100MGBJ |
Description | CAP ALUM POLY 47UF 20% 100V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 476AVG100MGBJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 50 | 44,74680 Kč | 2 237,34 Kč |
| 200 | 38,38120 Kč | 7 676,24 Kč |
| 600 | 34,76848 Kč | 20 861,09 Kč |
| 1 000 | 33,41811 Kč | 33 418,11 Kč |
| 2 600 | 31,33976 Kč | 81 483,38 Kč |
| 5 000 | 30,19571 Kč | 150 978,55 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











