
MC74VHC1G50DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G50DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G50DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G50DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G50DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | CMOS | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,67108 Kč | 167,77 Kč |
| 500 | 0,62868 Kč | 314,34 Kč |
| 1 000 | 0,59382 Kč | 593,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55036 Kč | 1 651,08 Kč |
| 6 000 | 0,52912 Kč | 3 174,72 Kč |
| 9 000 | 0,51849 Kč | 4 666,41 Kč |
| 15 000 | 0,50670 Kč | 7 600,50 Kč |
| 21 000 | 0,49980 Kč | 10 495,80 Kč |
| 30 000 | 0,49317 Kč | 14 795,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









