



413990-1 | |
|---|---|
DigiKey Part Number | A4041-ND |
Manufacturer | |
Manufacturer Product Number | 413990-1 |
Description | CONN SMB RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 413990-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,97800 Kč | 1 299,78 Kč |
| 25 | 121,83040 Kč | 3 045,76 Kč |
| 50 | 116,01400 Kč | 5 800,70 Kč |
| 100 | 110,47470 Kč | 11 047,47 Kč |
| 300 | 102,23717 Kč | 30 671,15 Kč |
| 500 | 98,62004 Kč | 49 310,02 Kč |
| 1 000 | 93,91712 Kč | 93 917,12 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |











