



1705549-1 | |
|---|---|
DigiKey Part Number | A126674TR-ND - Tape & Reel (TR) A126674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1705549-1 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1705549-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Nickel |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Mounting Type Surface Mount | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 62,23300 Kč | 622,33 Kč |
| 25 | 58,32880 Kč | 1 458,22 Kč |
| 50 | 55,53820 Kč | 2 776,91 Kč |
| 100 | 52,88540 Kč | 5 288,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,06012 Kč | 12 765,03 Kč |
| 500 | 48,62292 Kč | 24 311,46 Kč |
| 750 | 47,25244 Kč | 35 439,33 Kč |
| 1 250 | 45,58045 Kč | 56 975,56 Kč |
| 1 750 | 44,51207 Kč | 77 896,12 Kč |
| 2 500 | 43,40714 Kč | 108 517,85 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |







