
1734517-1 | |
|---|---|
DigiKey Part Number | A111053TR-ND - Tape & Reel (TR) A111053CT-ND - Cut Tape (CT) A111053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734517-1 |
Description | CONN RCPT USB2.0 TYPEB 4POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734517-1 Models |
Category | Mounting Feature Vertical |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Phosphor Bronze |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,57400 Kč | 305,74 Kč |
| 25 | 28,65560 Kč | 716,39 Kč |
| 50 | 27,28320 Kč | 1 364,16 Kč |
| 100 | 25,97760 Kč | 2 597,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,23100 Kč | 5 046,20 Kč |
| 400 | 24,02658 Kč | 9 610,63 Kč |
| 600 | 23,34878 Kč | 14 009,27 Kč |
| 1 000 | 22,52227 Kč | 22 522,27 Kč |
| 1 400 | 21,99391 Kč | 30 791,47 Kč |
| 2 000 | 21,44759 Kč | 42 895,18 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |





