



G3VM-101DR1 | |
|---|---|
DigiKey Part Number | 39-G3VM-101DR1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101DR1 |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101DR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 131,09100 Kč | 1 310,91 Kč |
| 25 | 118,73960 Kč | 2 968,49 Kč |
| 50 | 112,56180 Kč | 5 628,09 Kč |
| 100 | 106,38850 Kč | 10 638,85 Kč |
| 300 | 98,36303 Kč | 29 508,91 Kč |
| 500 | 93,21852 Kč | 46 609,26 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |



