Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAS316,115 | |
|---|---|
DigiKey Part Number | 1727-4309-2-ND - Tape & Reel (TR) 1727-4309-1-ND - Cut Tape (CT) 1727-4309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316,115 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47546 Kč | 1 426,38 Kč |
| 6 000 | 0,42035 Kč | 2 522,10 Kč |
| 9 000 | 0,39217 Kč | 3 529,53 Kč |
| 15 000 | 0,36047 Kč | 5 407,05 Kč |
| 21 000 | 0,34167 Kč | 7 175,07 Kč |
| 30 000 | 0,32336 Kč | 9 700,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




















